
MBR1660-E3/45 | |
|---|---|
DigiKey Part Number | MBR1660-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | MBR1660-E3/45 |
Description | DIODE SCHOTTKY 60V 16A TO2203 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 16A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR1660-E3/45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.21000 | £2.21 |
| 50 | £1.08820 | £54.41 |
| 100 | £0.97980 | £97.98 |
| 500 | £0.78944 | £394.72 |
| 1,000 | £0.72827 | £728.27 |
| 2,000 | £0.67685 | £1,353.70 |
| 5,000 | £0.62125 | £3,106.25 |
| 10,000 | £0.60419 | £6,041.90 |
| Unit Price without VAT: | £2.21000 |
|---|---|
| Unit Price with VAT: | £2.65200 |

