Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

GDZ2V2B-E3-08 | |
|---|---|
DigiKey Part Number | GDZ2V2B-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ2V2B-E3-08 |
Description | DIODE ZENER 2.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 700 mV | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.04953 | £742.95 |
| 30,000 | £0.04556 | £1,366.80 |
| 45,000 | £0.04353 | £1,958.85 |
| 75,000 | £0.04126 | £3,094.50 |
| 105,000 | £0.03991 | £4,190.55 |
| 150,000 | £0.03955 | £5,932.50 |
| Unit Price without VAT: | £0.04953 |
|---|---|
| Unit Price with VAT: | £0.05944 |



