
GDZ2V2B-E3-18 | |
|---|---|
DigiKey Part Number | 112-GDZ2V2B-E3-18TR-ND - Tape & Reel (TR) 112-GDZ2V2B-E3-18CT-ND - Cut Tape (CT) 112-GDZ2V2B-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ2V2B-E3-18 |
Description | DIODE ZENER 2.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 700 mV | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.19100 | £1.91 |
| 100 | £0.12040 | £12.04 |
| 500 | £0.08954 | £44.77 |
| 1,000 | £0.07955 | £79.55 |
| 2,000 | £0.07115 | £142.30 |
| 5,000 | £0.06202 | £310.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05637 | £563.70 |
| 20,000 | £0.05162 | £1,032.40 |
| 30,000 | £0.04920 | £1,476.00 |
| 50,000 | £0.04648 | £2,324.00 |
| 70,000 | £0.04487 | £3,140.90 |
| 100,000 | £0.04330 | £4,330.00 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

