MFR Recommended
Parametric Equivalent

FESF8FTHE3_A/P | |
|---|---|
DigiKey Part Number | 112-FESF8FTHE3_A/P-ND |
Manufacturer | |
Manufacturer Product Number | FESF8FTHE3_A/P |
Description | DIODE STANDARD 300V 8A ITO220AC |
Customer Reference | |
Detailed Description | Diode 300 V 8A Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 300 V |
Packaging Tube | Grade Automotive |
Part Status Last Time Buy | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 300 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package ITO-220AC |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-8ETL06FP-N3 | Vishay General Semiconductor - Diodes Division | 0 | VS-8ETL06FP-N3-ND | £0.57611 | MFR Recommended |
| UF803F_T0_00001 | Panjit International Inc. | 0 | 3757-UF803F_T0_00001-ND | £0.16673 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.73364 | £1,467.28 |
| Unit Price without VAT: | £0.73364 |
|---|---|
| Unit Price with VAT: | £0.88037 |



