
EGP10D-E3/54 | |
|---|---|
DigiKey Part Number | EGP10D-E3/54GITR-ND - Tape & Reel (TR) EGP10D-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP10D-E3/54 |
Description | DIODE STANDARD 200V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 22pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.12000 | £1.12 |
| 10 | £0.70400 | £7.04 |
| 100 | £0.46650 | £46.65 |
| 500 | £0.36466 | £182.33 |
| 1,000 | £0.33187 | £331.87 |
| 2,000 | £0.30428 | £608.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | £0.27170 | £1,494.35 |
| 11,000 | £0.25369 | £2,790.59 |
| 16,500 | £0.24452 | £4,034.58 |
| 27,500 | £0.23638 | £6,500.45 |
| Unit Price without VAT: | £1.12000 |
|---|---|
| Unit Price with VAT: | £1.34400 |

