
BZX85C51-TAP | |
|---|---|
DigiKey Part Number | BZX85C51-TAPGICT-ND - Cut Tape (CT) BZX85C51-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85C51-TAP |
Description | DIODE ZENER 51V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 115 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 39 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.35900 | £3.59 |
| 100 | £0.23070 | £23.07 |
| 500 | £0.17548 | £87.74 |
| 1,000 | £0.15764 | £157.64 |
| 2,000 | £0.14263 | £285.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.12636 | £631.80 |
| 10,000 | £0.11631 | £1,163.10 |
| 15,000 | £0.11119 | £1,667.85 |
| 25,000 | £0.10543 | £2,635.75 |
| 35,000 | £0.10202 | £3,570.70 |
| 50,000 | £0.09871 | £4,935.50 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

