Similar

BZX85B51-TAP | |
|---|---|
DigiKey Part Number | BZX85B51-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85B51-TAP |
Description | DIODE ZENER 51V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 115 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 39 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |






