BZX584C33-V-G-08 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 16,944
Unit Price: £0.24000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.01686
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.04590
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.04859
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.04668
Datasheet
Zener Diode 33 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C33-V-G-08

DigiKey Part Number
BZX584C33-V-G-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX584C33-V-G-08
Description
DIODE ZENER 33V 200MW SOD523
Customer Reference
Detailed Description
Zener Diode 33 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 23.1 V
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes