
BZX584C33-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C33-G3-08TR-ND - Tape & Reel (TR) 112-BZX584C33-G3-08CT-ND - Cut Tape (CT) 112-BZX584C33-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C33-G3-08 |
Description | DIODE ZENER 33V 200MW SOD523 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.15000 | £1.50 |
| 100 | £0.09340 | £9.34 |
| 500 | £0.06898 | £34.49 |
| 1,000 | £0.06107 | £61.07 |
| 2,000 | £0.05438 | £108.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.04400 | £352.00 |
| 16,000 | £0.04001 | £640.16 |
| 24,000 | £0.03797 | £911.28 |
| 40,000 | £0.03568 | £1,427.20 |
| 56,000 | £0.03432 | £1,921.92 |
| 80,000 | £0.03301 | £2,640.80 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

