
BZT55C3V6-GS18 | |
|---|---|
DigiKey Part Number | 112-BZT55C3V6-GS18TR-ND - Tape & Reel (TR) 112-BZT55C3V6-GS18CT-ND - Cut Tape (CT) 112-BZT55C3V6-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55C3V6-GS18 |
Description | DIODE ZENER 3.6V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.20500 | £2.05 |
| 100 | £0.12940 | £12.94 |
| 500 | £0.09648 | £48.24 |
| 1,000 | £0.08584 | £85.84 |
| 2,000 | £0.07687 | £153.74 |
| 5,000 | £0.06715 | £335.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06113 | £611.30 |
| 20,000 | £0.05607 | £1,121.40 |
| 30,000 | £0.05349 | £1,604.70 |
| 50,000 | £0.05059 | £2,529.50 |
| 70,000 | £0.04887 | £3,420.90 |
| 100,000 | £0.04720 | £4,720.00 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

