


BZT52C20-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C20-HE3_A-08TR-ND - Tape & Reel (TR) 112-BZT52C20-HE3_A-08CT-ND - Cut Tape (CT) 112-BZT52C20-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C20-HE3_A-08 |
Description | DIODE ZENER 20V 300MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18400 | £1.84 |
| 100 | £0.11570 | £11.57 |
| 500 | £0.08598 | £42.99 |
| 1,000 | £0.07635 | £76.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06410 | £192.30 |
| 6,000 | £0.05792 | £347.52 |
| 9,000 | £0.05477 | £492.93 |
| 15,000 | £0.05123 | £768.45 |
| 21,000 | £0.04913 | £1,031.73 |
| 30,000 | £0.04709 | £1,412.70 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

