Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



BZT52B62-G3-08 | |
|---|---|
DigiKey Part Number | BZT52B62-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B62-G3-08 |
Description | DIODE ZENER 62V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.04451 | £667.65 |
| 30,000 | £0.04087 | £1,226.10 |
| 45,000 | £0.03901 | £1,755.45 |
| 75,000 | £0.03693 | £2,769.75 |
| 105,000 | £0.03569 | £3,747.45 |
| 150,000 | £0.03483 | £5,224.50 |
| Unit Price without VAT: | £0.04451 |
|---|---|
| Unit Price with VAT: | £0.05341 |




