
BZT03C8V2-TR | |
|---|---|
DigiKey Part Number | 112-BZT03C8V2-TR-ND - Tape & Reel (TR) 112-BZT03C8V2-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT03C8V2-TR |
Description | DIODE ZENER 8.2V 1.3W SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1.3 W ±6.1% Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.1% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 600 µA @ 6.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | SOD-57 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.69000 | £1.69 |
| 10 | £1.08200 | £10.82 |
| 100 | £0.73300 | £73.30 |
| 500 | £0.58360 | £291.80 |
| 1,000 | £0.53555 | £535.55 |
| 2,000 | £0.51415 | £1,028.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.45144 | £2,257.20 |
| 10,000 | £0.42445 | £4,244.50 |
| 15,000 | £0.42005 | £6,300.75 |
| Unit Price without VAT: | £1.69000 |
|---|---|
| Unit Price with VAT: | £2.02800 |

