Zener Diode 16 V 1.3 W ±5.63% Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT03C16-TR

DigiKey Part Number
BZT03C16-TRGITR-ND - Tape & Reel (TR)
BZT03C16-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT03C16-TR
Description
DIODE ZENER 16V 1.3W SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 1.3 W ±5.63% Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.63%
Power - Max
1.3 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 12 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
SOD-57
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.69000£1.69
10£1.08200£10.82
100£0.73300£73.30
500£0.58360£291.80
1,000£0.53555£535.55
2,000£0.51415£1,028.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.45144£2,257.20
10,000£0.42445£4,244.50
15,000£0.42005£6,300.75
Manufacturers Standard Package
Unit Price without VAT:£1.69000
Unit Price with VAT:£2.02800