
BZM55B3V3-TR3 | |
|---|---|
DigiKey Part Number | BZM55B3V3-TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZM55B3V3-TR3 |
Description | DIODE ZENER 3.3V 500MW MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 600 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04304 | £430.40 |
| 20,000 | £0.03928 | £785.60 |
| 30,000 | £0.03737 | £1,121.10 |
| 50,000 | £0.03522 | £1,761.00 |
| 70,000 | £0.03395 | £2,376.50 |
| 100,000 | £0.03271 | £3,271.00 |
| Unit Price without VAT: | £0.04304 |
|---|---|
| Unit Price with VAT: | £0.05165 |

