2-SMD, No Lead Single Zener Diodes

Results: 386
Stocking Options
Environmental Options
Media
Exclude
386Results
Applied FiltersRemove All

Showing
of 386
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
0603/SOD-523F
CZRU52C6V2
DIODE ZENER 6.2V 150MW SOD523F
Comchip Technology
44,141
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.03103
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
150 mW
10 Ohms
100 nA @ 2 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
9,448
In Stock
1 : £0.10000
Cut Tape (CT)
2,500 : £0.03547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
-
500 mW
90 Ohms
100 nA @ 9.1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
2-SMD, No Lead
MicroMELF
0603/SOD-523F
CZRU52C4V7
DIODE ZENER 4.7V 150MW SOD523F
Comchip Technology
178,691
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.02867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±5%
150 mW
78 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
41,248
In Stock
1 : £0.11000
Cut Tape (CT)
2,500 : £0.03547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
-
500 mW
600 Ohms
1 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
2-SMD, No Lead
MicroMELF
28,278
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.02290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
-
500 mW
550 Ohms
100 nA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
2-SMD, No Lead
MicroMELF
20,642
In Stock
1 : £0.12000
Cut Tape (CT)
2,500 : £0.03398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
-
500 mW
600 Ohms
500 nA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
2-SMD, No Lead
MicroMELF
0603/SOD-523F
CZRU52C12
DIODE ZENER 12V 150MW SOD523F
Comchip Technology
10,993
In Stock
1 : £0.12000
Cut Tape (CT)
4,000 : £0.03324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
150 mW
20 Ohms
100 nA @ 9 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
0603/SOD-523F
CZRU52C3V6
DIODE ZENER 3.6V 150MW SOD523F
Comchip Technology
44,829
In Stock
1 : £0.13000
Cut Tape (CT)
4,000 : £0.03250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±5%
150 mW
95 Ohms
15 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
32,716
In Stock
1 : £0.13000
Cut Tape (CT)
2,500 : £0.04025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
-
500 mW
60 Ohms
100 nA @ 1 V
1.5 V @ 200 mA
175°C
Automotive
AEC-Q101
Surface Mount
2-SMD, No Lead
MicroMELF
7,929
In Stock
1 : £0.13000
Cut Tape (CT)
2,500 : £0.04025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
-
500 mW
600 Ohms
2 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
2-SMD, No Lead
MicroMELF
0603/SOD-523F
CZRU52C5V1-HF
DIODE ZENER 5.1V 150MW SOD523F
Comchip Technology
33,365
In Stock
1 : £0.15000
Cut Tape (CT)
4,000 : £0.03103
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
150 mW
60 Ohms
100 nA @ 800 mV
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
0603/SOD-523F
CZRU52C8V2
DIODE ZENER 8.2V 150MW SOD523F
Comchip Technology
20,786
In Stock
1 : £0.15000
Cut Tape (CT)
4,000 : £0.03472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
150 mW
7 Ohms
100 nA @ 6 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
0603/SOD-523F
CZRU52C3
DIODE ZENER 3V 150MW SOD523F
Comchip Technology
75,203
In Stock
1 : £0.16000
Cut Tape (CT)
4,000 : £0.04063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 V
±5%
150 mW
95 Ohms
50 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
0603/SOD-523F
CZRU52C15
DIODE ZENER 15V 150MW SOD523F
Comchip Technology
34,552
In Stock
1 : £0.16000
Cut Tape (CT)
4,000 : £0.03250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
150 mW
30 Ohms
100 nA @ 11 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
0603/SOD-523F
CZRU52C10
DIODE ZENER 10V 150MW SOD523F
Comchip Technology
27,230
In Stock
1 : £0.16000
Cut Tape (CT)
4,000 : £0.03250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
150 mW
15 Ohms
100 nA @ 7.5 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
0603 (1608 Metric)
CZRU52C3V3-HF
DIODE ZENER 3.3V 150MW SOD523F
Comchip Technology
13,775
In Stock
1 : £0.16000
Cut Tape (CT)
4,000 : £0.03324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
150 mW
95 Ohms
25 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
0603/SOD-523F
CZRU52C6V8
DIODE ZENER 6.8V 150MW SOD523F
Comchip Technology
205,727
In Stock
1 : £0.18000
Cut Tape (CT)
4,000 : £0.02867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±5%
150 mW
8 Ohms
100 nA @ 3 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
0603/SOD-523F
CZRU52C5V6
DIODE ZENER 5.6V 150MW SOD523F
Comchip Technology
139,526
In Stock
1 : £0.23000
Cut Tape (CT)
4,000 : £0.03890
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
150 mW
40 Ohms
100 nA @ 1 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
0603/SOD-523F
CZRU52C5V1
DIODE ZENER 5.1V 150MW SOD523F
Comchip Technology
86,559
In Stock
1 : £0.23000
Cut Tape (CT)
4,000 : £0.03324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
150 mW
60 Ohms
100 nA @ 800 mV
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
0603 (1608 Metric)
CZRU52C9V1
DIODE ZENER 9.1V 150MW SOD523F
Comchip Technology
85,572
In Stock
1 : £0.23000
Cut Tape (CT)
4,000 : £0.04063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±5%
150 mW
10 Ohms
100 nA @ 7 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
0603/SOD-523F
CZRU52C3V3
DIODE ZENER 3.3V 150MW SOD523F
Comchip Technology
58,218
In Stock
1 : £0.23000
Cut Tape (CT)
4,000 : £0.03324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
150 mW
95 Ohms
25 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
RB161QS-40T18R
QDZT18R5.6
DIODE ZENER 5.6V 200MW SMD1006
Rohm Semiconductor
25,951
In Stock
1 : £0.24000
Cut Tape (CT)
18,000 : £0.04924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±8.92%
200 mW
-
500 nA @ 2.5 V
-
150°C (TJ)
-
-
Surface Mount
2-SMD, No Lead
SMD1006
13,311
In Stock
1 : £0.07000
Cut Tape (CT)
2,500 : £0.03547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
-
500 mW
170 Ohms
100 nA @ 13 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
2-SMD, No Lead
MicroMELF
29,573
In Stock
1 : £0.08000
Cut Tape (CT)
2,500 : £0.03547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
-
500 mW
110 Ohms
100 nA @ 11 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
2-SMD, No Lead
MicroMELF
7,416
In Stock
1 : £0.09000
Cut Tape (CT)
2,500 : £0.03547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
-
500 mW
600 Ohms
10 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
2-SMD, No Lead
MicroMELF
Showing
of 386

2-SMD, No Lead Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.