BZG05C5V6TR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 61,842
Unit Price: £0.34000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.43363
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,220
Unit Price: £0.34000
Datasheet

Similar


onsemi
In Stock: 20,694
Unit Price: £0.85000
Datasheet
Image for BZG05C5V6TR3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C5V6TR3

DigiKey Part Number
BZG05C5V6TR3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05C5V6TR3
Description
DIODE ZENER 5.6V 1.25W DO214AC
Customer Reference
Detailed Description
Zener Diode 5.6 V 1.25 W Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
1.25 W
Impedance (Max) (Zzt)
400 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types