Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG05B43-HM3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG05B43-HM3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05B43-HM3_A-08 |
Description | DIODE ZENER 43V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 33 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 2 | £0.49500 | £0.99 |
| 3 | £0.45333 | £1.36 |
| 5 | £0.41000 | £2.05 |
| 7 | £0.38143 | £2.67 |
| 10 | £0.35500 | £3.55 |
| 25 | £0.29640 | £7.41 |
| 50 | £0.25980 | £12.99 |
| 100 | £0.22900 | £22.90 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

