Image for BZG04-30-M3-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG04-30-M3-08

DigiKey Part Number
112-BZG04-30-M3-08TR-ND - Tape & Reel (TR)
112-BZG04-30-M3-08CT-ND - Cut Tape (CT)
112-BZG04-30-M3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG04-30-M3-08
Description
DIODE ZENER 36V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1.25 W Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
1.25 W
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,875
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.02000£1.02
10£0.63800£6.38
100£0.42080£42.08
500£0.32760£163.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.28227£423.41
3,000£0.25944£778.32
4,500£0.24780£1,115.10
7,500£0.23474£1,760.55
10,500£0.22700£2,383.50
15,000£0.21948£3,292.20
Manufacturers Standard Package
Unit Price without VAT:£1.02000
Unit Price with VAT:£1.22400