
BZG04-22-M3-08 | |
|---|---|
DigiKey Part Number | 112-BZG04-22-M3-08TR-ND - Tape & Reel (TR) 112-BZG04-22-M3-08CT-ND - Cut Tape (CT) 112-BZG04-22-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG04-22-M3-08 |
Description | DIODE ZENER 27V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1.25 W | |
Current - Reverse Leakage @ Vr | 5 µA @ 22 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.63800 | £6.38 |
| 100 | £0.42080 | £42.08 |
| 500 | £0.32760 | £163.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.28227 | £423.41 |
| 3,000 | £0.25944 | £778.32 |
| 4,500 | £0.24780 | £1,115.10 |
| 7,500 | £0.23474 | £1,760.55 |
| 10,500 | £0.22700 | £2,383.50 |
| 15,000 | £0.21948 | £3,292.20 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

