
BZG04-16-HM3-08 | |
|---|---|
DigiKey Part Number | 112-BZG04-16-HM3-08TR-ND - Tape & Reel (TR) 112-BZG04-16-HM3-08CT-ND - Cut Tape (CT) 112-BZG04-16-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG04-16-HM3-08 |
Description | DIODE ZENER 20V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1.25 W | |
Current - Reverse Leakage @ Vr | 5 µA @ 16 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.57900 | £5.79 |
| 100 | £0.37980 | £37.98 |
| 500 | £0.29452 | £147.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.25301 | £379.52 |
| 3,000 | £0.23210 | £696.30 |
| 4,500 | £0.22144 | £996.48 |
| 7,500 | £0.20947 | £1,571.02 |
| 10,500 | £0.20238 | £2,124.99 |
| 15,000 | £0.19549 | £2,932.35 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

