BYG20GHM3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5,878
Unit Price: £0.58000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 763
Unit Price: £0.58000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.11211
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.11163
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9,180
Unit Price: £0.62000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.10411
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.11946
Datasheet
Image for BYG20GHM3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYG20GHM3_A/H

DigiKey Part Number
BYG20GHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYG20GHM3_A/H
Description
DIODE AVAL 400V 1.5A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,400£0.11997£1,727.57
Unit Price without VAT:£0.11997
Unit Price with VAT:£0.14396