Image for BYG20G-E3/TR3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYG20G-E3/TR3

DigiKey Part Number
BYG20G-E3/TR3GITR-ND - Tape & Reel (TR)
BYG20G-E3/TR3GICT-ND - Cut Tape (CT)
BYG20G-E3/TR3GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYG20G-E3/TR3
Description
DIODE AVAL 400V 1.5A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 763
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.58000£0.58
10£0.36000£3.60
100£0.23150£23.15
500£0.17616£88.08
1,000£0.15829£158.29
2,000£0.14325£286.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500£0.12085£906.38
15,000£0.11175£1,676.25
22,500£0.10711£2,409.97
37,500£0.10190£3,821.25
52,500£0.09882£5,188.05
75,000£0.09582£7,186.50
Manufacturers Standard Package
Unit Price without VAT:£0.58000
Unit Price with VAT:£0.69600