BYG10D-E3/TR3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7,055
Unit Price: £0.56000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.10834
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.10631
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.11749
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.11693
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.11858
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.11640
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: £0.53000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,148
Unit Price: £0.36000
Datasheet

Similar


STMicroelectronics
In Stock: 19,403
Unit Price: £0.38000
Datasheet
Image for BYG10D-E3/TR3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYG10D-E3/TR3

DigiKey Part Number
BYG10D-E3/TR3GITR-ND - Tape & Reel (TR)
BYG10D-E3/TR3GICT-ND - Cut Tape (CT)
BYG10D-E3/TR3GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYG10D-E3/TR3
Description
DIODE AVAL 200V 1.5A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 µs
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.56000£0.56
10£0.34600£3.46
100£0.22260£22.26
500£0.16910£84.55
1,000£0.15184£151.84
2,000£0.13731£274.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500£0.11568£867.60
15,000£0.10688£1,603.20
22,500£0.10241£2,304.22
37,500£0.09737£3,651.38
52,500£0.09440£4,956.00
75,000£0.09150£6,862.50
Manufacturers Standard Package
Unit Price without VAT:£0.56000
Unit Price with VAT:£0.67200