Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BYG10DHE3_A/I | |
|---|---|
DigiKey Part Number | BYG10DHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYG10DHE3_A/I |
Description | DIODE AVAL 200V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.11693 | £876.98 |
| 15,000 | £0.10820 | £1,623.00 |
| 22,500 | £0.10376 | £2,334.60 |
| 37,500 | £0.10003 | £3,751.12 |
| Unit Price without VAT: | £0.11693 |
|---|---|
| Unit Price with VAT: | £0.14032 |

