Direct
Similar
Similar
Similar
Similar

BYD33DGP-E3/73 | |
|---|---|
DigiKey Part Number | BYD33DGP-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYD33DGP-E3/73 |
Description | DIODE STANDARD 200V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |








