
BAV101-GS18 | |
|---|---|
DigiKey Part Number | BAV101-GS18GITR-ND - Tape & Reel (TR) BAV101-GS18GICT-ND - Cut Tape (CT) BAV101-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV101-GS18 |
Description | DIODE STANDARD 100V 250MA SOD80 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Mfr | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package SOD-80 MiniMELF |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction 175°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV101-GS08 | Vishay General Semiconductor - Diodes Division | 11,721 | 112-BAV101-GS08CT-ND | £0.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.13000 | £1.30 |
| 100 | £0.08120 | £8.12 |
| 500 | £0.05970 | £29.85 |
| 1,000 | £0.05272 | £52.72 |
| 2,000 | £0.04684 | £93.68 |
| 5,000 | £0.04046 | £202.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03651 | £365.10 |
| 20,000 | £0.03318 | £663.60 |
| 30,000 | £0.03149 | £944.70 |
| 50,000 | £0.02958 | £1,479.00 |
| 70,000 | £0.02845 | £1,991.50 |
| 100,000 | £0.02735 | £2,735.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

