Diode 100 V 250mA Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV101-GS08

DigiKey Part Number
112-BAV101-GS08TR-ND - Tape & Reel (TR)
112-BAV101-GS08CT-ND - Cut Tape (CT)
112-BAV101-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV101-GS08
Description
DIODE STANDARD 100V 250MA SOD80
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 100 V
Mfr
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
250mA
Supplier Device Package
SOD-80 MiniMELF
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Operating Temperature - Junction
175°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
50 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,721
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.12900£1.29
100£0.08050£8.05
500£0.05914£29.57
1,000£0.05224£52.24
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.04473£111.83
5,000£0.04008£200.40
7,500£0.03770£282.75
12,500£0.03503£437.88
17,500£0.03345£585.38
25,000£0.03191£797.75
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200