AS3PK-M3/87A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 14,514
Unit Price: £0.61000
Datasheet
Diode 800 V 2.1A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 2.1A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

AS3PK-M3/87A

DigiKey Part Number
AS3PK-M3/87A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS3PK-M3/87A
Description
DIODE AVALANCHE 800V 2.1A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 2.1A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
2.1A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.2 µs
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
37pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500£0.22760£1,479.40
13,000£0.21437£2,786.81
Manufacturers Standard Package
Unit Price without VAT:£0.22760
Unit Price with VAT:£0.27312