Parametric Equivalent




AS3PDHM3_A/I | |
|---|---|
DigiKey Part Number | AS3PDHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3PDHM3_A/I |
Description | DIODE AVALANCHE 200V 2.1A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2.1A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2.1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.2 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 37pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | £0.24214 | £1,573.91 |
| 13,000 | £0.23035 | £2,994.55 |
| Unit Price without VAT: | £0.24214 |
|---|---|
| Unit Price with VAT: | £0.29057 |


