Diode 400 V 1.5A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1.5A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

AS1PG-M3/84A

DigiKey Part Number
AS1PG-M3/84ATR-ND - Tape & Reel (TR)
AS1PG-M3/84ACT-ND - Cut Tape (CT)
AS1PG-M3/84ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS1PG-M3/84A
Description
DIODE AVAL 400V 1.5A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1.5A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
10.4pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.70000£0.70
10£0.43300£4.33
100£0.28180£28.18
500£0.21654£108.27
1,000£0.19549£195.49
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.11389£341.67
Manufacturers Standard Package
Unit Price without VAT:£0.70000
Unit Price with VAT:£0.84000