


AR1FJHM3/H | |
|---|---|
DigiKey Part Number | 112-AR1FJHM3/HTR-ND - Tape & Reel (TR) 112-AR1FJHM3/HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AR1FJHM3/H |
Description | DIODE AVALANCHE 600V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 140 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 12.6pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.27200 | £2.72 |
| 100 | £0.17290 | £17.29 |
| 500 | £0.13020 | £65.10 |
| 1,000 | £0.11640 | £116.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09885 | £296.55 |
| 6,000 | £0.09000 | £540.00 |
| 9,000 | £0.08549 | £769.41 |
| 15,000 | £0.08042 | £1,206.30 |
| 21,000 | £0.07742 | £1,625.82 |
| 30,000 | £0.07450 | £2,235.00 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

