Direct
Similar

5KP120A-E3/73 | |
|---|---|
DigiKey Part Number | 5KP120A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP120A-E3/73 |
Description | TVS DIODE 120VWM 193VC P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 25.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 25.9A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £1.71210 | £1,027.26 |
| Unit Price without VAT: | £1.71210 |
|---|---|
| Unit Price with VAT: | £2.05452 |



