5KP120A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 790
Unit Price: £2.90000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £4.79280
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £11.36256
Datasheet

Similar


Littelfuse Inc.
In Stock: 786
Unit Price: £2.83000
Datasheet
193V Clamp 25.9A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP120A-E3/51

DigiKey Part Number
5KP120A-E3/51-ND
Manufacturer
Manufacturer Product Number
5KP120A-E3/51
Description
TVS DIODE 120VWM 193VC P600
Customer Reference
Detailed Description
193V Clamp 25.9A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
25.9A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types