Zener Diode 60 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5264B-TAP

DigiKey Part Number
112-1N5264B-TAPCT-ND - Cut Tape (CT)
112-1N5264B-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5264B-TAP
Description
DIODE ZENER 60V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 60 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
170 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 46 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,820
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.22400£2.24
100£0.14200£14.20
500£0.10614£53.07
1,000£0.09456£94.56
2,000£0.08481£169.62
5,000£0.07423£371.15
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000£0.06769£676.90
20,000£0.06218£1,243.60
30,000£0.05938£1,781.40
50,000£0.05623£2,811.50
70,000£0.05436£3,805.20
100,000£0.05255£5,255.00
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400