WSLP27263L000FEA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 1,554
Unit Price: £2.83000
Datasheet

Similar


C&B/RESI
In Stock: 295
Unit Price: £1.29000
Datasheet
3 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP27263L000FEA

DigiKey Part Number
541-WSLP27263L000FEATR-ND - Tape & Reel (TR)
541-WSLP27263L000FEACT-ND - Cut Tape (CT)
541-WSLP27263L000FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP27263L000FEA
Description
RES 0.003 OHM 1% 5W 2726
Customer Reference
Detailed Description
3 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.272" L x 0.260" W (6.90mm x 6.60mm)
Height - Seated (Max)
0.118" (2.99mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.83000£2.83
10£1.90900£19.09
25£1.65800£41.45
50£1.50040£75.02
100£1.36660£136.66
250£1.21996£304.99
500£1.12824£564.12
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£1.03049£1,545.73
3,000£0.96913£2,907.39
4,500£0.93763£4,219.34
7,500£0.90199£6,764.92
Manufacturers Standard Package
Unit Price without VAT:£2.83000
Unit Price with VAT:£3.39600