
WSLP40263L000FEA | |
|---|---|
DigiKey Part Number | 541-WSLP40263L000FEATR-ND - Tape & Reel (TR) 541-WSLP40263L000FEACT-ND - Cut Tape (CT) 541-WSLP40263L000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP40263L000FEA |
Description | RES 0.003 OHM 1% 5W NONSTANDARD |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.400" L x 0.260" W (10.16mm x 6.60mm) | |
Height - Seated (Max) | 0.111" (2.82mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.83000 | £2.83 |
| 10 | £1.90600 | £19.06 |
| 25 | £1.65480 | £41.37 |
| 50 | £1.49780 | £74.89 |
| 100 | £1.36410 | £136.41 |
| 250 | £1.21772 | £304.43 |
| 500 | £1.12612 | £563.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.02852 | £1,542.78 |
| 3,000 | £0.96726 | £2,901.78 |
| 4,500 | £0.93581 | £4,211.15 |
| 7,500 | £0.90023 | £6,751.72 |
| Unit Price without VAT: | £2.83000 |
|---|---|
| Unit Price with VAT: | £3.39600 |

