WSL2512R0800FEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.95556
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.12830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.46347
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.67757
Datasheet
80 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0800FEK

DigiKey Part Number
WSL2512R0800FEK-ND
Manufacturer
Manufacturer Product Number
WSL2512R0800FEK
Description
RES 0.08 OHM 1% 1W 2512
Customer Reference
Detailed Description
80 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2512R0800FEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£0.59210£59.21
Manufacturers Standard Package
Unit Price without VAT:£0.59210
Unit Price with VAT:£0.71052