WSL2512R0800FBA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.95556
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.46347
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.59210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.67757
Datasheet
80 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0800FBA

DigiKey Part Number
WSL2512R0800FBA-ND
Manufacturer
Manufacturer Product Number
WSL2512R0800FBA
Description
RES 0.08 OHM 1% 1W 2512
Customer Reference
Detailed Description
80 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2512R0800FBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£1.12830£112.83
Manufacturers Standard Package
Unit Price without VAT:£1.12830
Unit Price with VAT:£1.35396