5.62 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06035K62BETA

DigiKey Part Number
541-TNPW06035K62BETATR-ND - Tape & Reel (TR)
541-TNPW06035K62BETACT-ND - Cut Tape (CT)
541-TNPW06035K62BETADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW06035K62BETA
Description
RES 5.62K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.62 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06035K62BETA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,491
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.50000£0.50
10£0.41200£4.12
25£0.38160£9.54
50£0.36080£18.04
100£0.34150£34.15
250£0.31820£79.55
500£0.30248£151.24
1,000£0.28837£288.37
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.26128£1,306.40
10,000£0.25182£2,518.20
15,000£0.24683£3,702.45
25,000£0.24109£6,027.25
Manufacturers Standard Package
Unit Price without VAT:£0.50000
Unit Price with VAT:£0.60000