TNPW0603

Vishay Dale

Resistors | Chip Resistor - Surface Mount

Mfr Part #
Description
Stock
Package
Status
View Details
TNPW0603
TNPW0603100KBEEA
RES 100K OHM 0.1% 1/10W 0603
RES 100K OHM 0.1% 1/10W 0603418,489
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW0603
TNPW06031K00BEEA
RES 1K OHM 0.1% 1/10W 0603
RES 1K OHM 0.1% 1/10W 06030
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW0603
TNPW06032K20BEEA
RES 2.2K OHM 0.1% 1/10W 0603
RES 2.2K OHM 0.1% 1/10W 060322,623
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW0603
TNPW0603100RBEEA
RES 100 OHM 0.1% 1/10W 0603
RES 100 OHM 0.1% 1/10W 06030
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW0603
TNPW060310R0BEEA
RES 10 OHM 0.1% 1/10W 0603
RES 10 OHM 0.1% 1/10W 06032,499
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW0603
TNPW060310K0DEEA
RES 10K OHM 0.5% 1/10W 0603
RES 10K OHM 0.5% 1/10W 06038,658
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
MFG_TNPW0603_DEEA
TNPW06031R00DEEA
RES 1 OHM 0.5% 1/10W 0603
RES 1 OHM 0.5% 1/10W 060329,380
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW0603
TNPW0603100RFHTA
RES 100 OHM 1% 1/10W 0603
RES 100 OHM 1% 1/10W 06034,722
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW0603
TNPW06035K10BEEA
RES 5.1K OHM 0.1% 1/10W 0603
RES 5.1K OHM 0.1% 1/10W 060348,047
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW0603
TNPW0603120RBEEA
RES 120 OHM 0.1% 1/10W 0603
RES 120 OHM 0.1% 1/10W 060352,766
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW0603
TNPW060331K6BEEA
RES 31.6K OHM 0.1% 1/10W 0603
RES 31.6K OHM 0.1% 1/10W 060351,807
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW0603
TNPW06031K80BEEA
RES 1.8K OHM 0.1% 1/10W 0603
RES 1.8K OHM 0.1% 1/10W 060328,273
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW0603
TNPW060316K2BEEA
RES 16.2K OHM 0.1% 1/10W 0603
RES 16.2K OHM 0.1% 1/10W 060319,833
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW0603
TNPW06033K00BEEA
RES 3K OHM 0.1% 1/10W 0603
RES 3K OHM 0.1% 1/10W 060310,966
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW0603
TNPW060335K7BEEA
RES 35.7K OHM 0.1% 1/10W 0603
RES 35.7K OHM 0.1% 1/10W 060322,082
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-