4.12 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06034K12BEEN

DigiKey Part Number
541-TNPW06034K12BEENTR-ND - Tape & Reel (TR)
541-TNPW06034K12BEENCT-ND - Cut Tape (CT)
541-TNPW06034K12BEENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW06034K12BEEN
Description
RES 4.12K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.12 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06034K12BEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 794
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.53000£0.53
10£0.43700£4.37
25£0.40520£10.13
50£0.38280£19.14
100£0.36220£36.22
250£0.33760£84.40
500£0.32100£160.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.30609£306.09
2,000£0.29278£585.56
3,000£0.28570£857.10
5,000£0.27748£1,387.40
7,000£0.27247£1,907.29
10,000£0.26750£2,675.00
Manufacturers Standard Package
Unit Price without VAT:£0.53000
Unit Price with VAT:£0.63600