499 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603499RBYEA

DigiKey Part Number
541-TNPW0603499RBYEATR-ND - Tape & Reel (TR)
541-TNPW0603499RBYEACT-ND - Cut Tape (CT)
541-TNPW0603499RBYEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603499RBYEA
Description
RES 499 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
499 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603499RBYEA Models
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 3,107
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.41000£0.41
10£0.34700£3.47
25£0.32200£8.05
50£0.30420£15.21
100£0.28770£28.77
250£0.26792£66.98
500£0.25456£127.28
1,000£0.24254£242.54
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.21942£1,097.10
10,000£0.21134£2,113.40
15,000£0.20707£3,106.05
25,000£0.20215£5,053.75
35,000£0.19917£6,970.95
Manufacturers Standard Package
Unit Price without VAT:£0.41000
Unit Price with VAT:£0.49200