3.83 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06033K83BETA

DigiKey Part Number
541-TNPW06033K83BETATR-ND - Tape & Reel (TR)
541-TNPW06033K83BETACT-ND - Cut Tape (CT)
541-TNPW06033K83BETADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW06033K83BETA
Description
RES 3.83K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.83 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06033K83BETA Models
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
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 2,479
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.50000£0.50
10£0.41200£4.12
25£0.38160£9.54
50£0.36080£18.04
100£0.34150£34.15
250£0.31820£79.55
500£0.30248£151.24
1,000£0.28837£288.37
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.26128£1,306.40
10,000£0.25182£2,518.20
15,000£0.24683£3,702.45
25,000£0.24109£6,027.25
Manufacturers Standard Package
Unit Price without VAT:£0.50000
Unit Price with VAT:£0.60000