
TNPW06032K18BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW06032K18BEEATR-ND - Tape & Reel (TR) 541-TNPW06032K18BEEACT-ND - Cut Tape (CT) 541-TNPW06032K18BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06032K18BEEA |
Description | RES 2.18K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.18 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06032K18BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.06400 | £0.64 |
| 25 | £0.06000 | £1.50 |
| 50 | £0.05660 | £2.83 |
| 100 | £0.05350 | £5.35 |
| 250 | £0.04964 | £12.41 |
| 500 | £0.04698 | £23.49 |
| 1,000 | £0.04454 | £44.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03974 | £198.70 |
| 10,000 | £0.03803 | £380.30 |
| 15,000 | £0.03711 | £556.65 |
| 25,000 | £0.03605 | £901.25 |
| 35,000 | £0.03541 | £1,239.35 |
| 50,000 | £0.03477 | £1,738.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

