
TNPW06032K00BYEA | |
|---|---|
DigiKey Part Number | 541-TNPW06032K00BYEATR-ND - Tape & Reel (TR) 541-TNPW06032K00BYEACT-ND - Cut Tape (CT) 541-TNPW06032K00BYEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06032K00BYEA |
Description | RES 2K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06032K00BYEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.34700 | £3.47 |
| 25 | £0.32200 | £8.05 |
| 50 | £0.30420 | £15.21 |
| 100 | £0.28770 | £28.77 |
| 250 | £0.26792 | £66.98 |
| 500 | £0.25456 | £127.28 |
| 1,000 | £0.24254 | £242.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.21942 | £1,097.10 |
| 10,000 | £0.21134 | £2,113.40 |
| 15,000 | £0.20707 | £3,106.05 |
| 25,000 | £0.20215 | £5,053.75 |
| 35,000 | £0.19917 | £6,970.95 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

