
TNPW060324K9BETA | |
|---|---|
DigiKey Part Number | 541-TNPW060324K9BETATR-ND - Tape & Reel (TR) 541-TNPW060324K9BETACT-ND - Cut Tape (CT) 541-TNPW060324K9BETADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060324K9BETA |
Description | RES 24.9K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060324K9BETA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.41200 | £4.12 |
| 25 | £0.38160 | £9.54 |
| 50 | £0.36080 | £18.04 |
| 100 | £0.34150 | £34.15 |
| 250 | £0.31820 | £79.55 |
| 500 | £0.30248 | £151.24 |
| 1,000 | £0.28837 | £288.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.26128 | £1,306.40 |
| 10,000 | £0.25182 | £2,518.20 |
| 15,000 | £0.24683 | £3,702.45 |
| 25,000 | £0.24109 | £6,027.25 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

