
TNPW0603246RBECN | |
|---|---|
DigiKey Part Number | 541-TNPW0603246RBECNTR-ND - Tape & Reel (TR) 541-TNPW0603246RBECNCT-ND - Cut Tape (CT) 541-TNPW0603246RBECNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603246RBECN |
Description | RES 246 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 246 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603246RBECN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.92000 | £0.92 |
| 10 | £0.76100 | £7.61 |
| 25 | £0.70640 | £17.66 |
| 50 | £0.66800 | £33.40 |
| 100 | £0.63280 | £63.28 |
| 250 | £0.59092 | £147.73 |
| 500 | £0.56288 | £281.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.53778 | £537.78 |
| 2,000 | £0.51547 | £1,030.94 |
| 3,000 | £0.50364 | £1,510.92 |
| 5,000 | £0.48993 | £2,449.65 |
| 7,000 | £0.48160 | £3,371.20 |
| 10,000 | £0.47333 | £4,733.30 |
| Unit Price without VAT: | £0.92000 |
|---|---|
| Unit Price with VAT: | £1.10400 |

