220 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603220RBYEN

DigiKey Part Number
541-TNPW0603220RBYENTR-ND - Tape & Reel (TR)
541-TNPW0603220RBYENCT-ND - Cut Tape (CT)
541-TNPW0603220RBYENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603220RBYEN
Description
RES 220 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,186
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.46000£0.46
10£0.38300£3.83
25£0.35520£8.88
50£0.33560£16.78
100£0.31760£31.76
250£0.29588£73.97
500£0.28124£140.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.26805£268.05
2,000£0.25627£512.54
3,000£0.25000£750.00
5,000£0.24271£1,213.55
7,000£0.23827£1,667.89
10,000£0.23386£2,338.60
Manufacturers Standard Package
Unit Price without VAT:£0.46000
Unit Price with VAT:£0.55200