
TNPW060316K7BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW060316K7BEENTR-ND - Tape & Reel (TR) 541-TNPW060316K7BEENCT-ND - Cut Tape (CT) 541-TNPW060316K7BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060316K7BEEN |
Description | RES 16.7K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16.7 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060316K7BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.43700 | £4.37 |
| 25 | £0.40520 | £10.13 |
| 50 | £0.38280 | £19.14 |
| 100 | £0.36220 | £36.22 |
| 250 | £0.33760 | £84.40 |
| 500 | £0.32100 | £160.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.30609 | £306.09 |
| 2,000 | £0.29278 | £585.56 |
| 3,000 | £0.28570 | £857.10 |
| 5,000 | £0.27748 | £1,387.40 |
| 7,000 | £0.27247 | £1,907.29 |
| 10,000 | £0.26750 | £2,675.00 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

